RS PRO Red/White High-Density Polyethylene 100m Barrier Tape, 0.02mm Thickness

Technical documents
Specifications
Brand
RS ProColour
Red/White
Tape Type
Barrier Tape
Backing Material
High-Density Polyethylene
Width
50mm
Length
100m
Thickness
0.02mm
Country of Origin
France
Product details
RS PRO Safety and Hazard Warning Tapes 50 mm x 100 m
RS PRO range of tapes for indicating work in progress, hazardous areas and to isolate work areas from certain dangers.
These warning and hazard tapes are an effective and quick way of highlighting a potential danger and give clear warnings to people. By using these barrier tapes, you can quickly notify employees and visitors of restricted access to hazardous areas or to manage access to work sites.
Options include:
503-708 - Yellow/Black warning tape 5 cm x 100 m
503-714 - Red/White warning tape 5 cm x 100 m
Features and Benefits:
Warning barrier tape
Two colour combinations available: red and white or black and yellow
Width of tape is 50 mm
Very visible tape- effectively warns pedestrian traffic of danger, hazardous and restricted areas
Made of high density polypropylene
Tape is non adhesive for re-useable purposes
Typical Applications:
Barrier and hazard warning tapes are used to reduce workplace injuries. These barrier tapes are ideal for marking off work areas that are potentially dangerous or restricted.
Red/ White barrier tape- used for fire prevention and protection equipment areas to isolate areas during or after a fire. Barrier warning tapes are used to keep the general public away to reduce the risk of smoke inhalation, damaged structures and flying debris.
Black/ Yellow hazard tape - used where there are physical hazards such as low hanging objects, material storage or trip hazards
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Red/White
Tape Type
Barrier Tape
Backing Material
High-Density Polyethylene
Width
50mm
Length
100m
Thickness
0.02mm
Country of Origin
France
Product details
RS PRO Safety and Hazard Warning Tapes 50 mm x 100 m
RS PRO range of tapes for indicating work in progress, hazardous areas and to isolate work areas from certain dangers.
These warning and hazard tapes are an effective and quick way of highlighting a potential danger and give clear warnings to people. By using these barrier tapes, you can quickly notify employees and visitors of restricted access to hazardous areas or to manage access to work sites.
Options include:
503-708 - Yellow/Black warning tape 5 cm x 100 m
503-714 - Red/White warning tape 5 cm x 100 m
Features and Benefits:
Warning barrier tape
Two colour combinations available: red and white or black and yellow
Width of tape is 50 mm
Very visible tape- effectively warns pedestrian traffic of danger, hazardous and restricted areas
Made of high density polypropylene
Tape is non adhesive for re-useable purposes
Typical Applications:
Barrier and hazard warning tapes are used to reduce workplace injuries. These barrier tapes are ideal for marking off work areas that are potentially dangerous or restricted.
Red/ White barrier tape- used for fire prevention and protection equipment areas to isolate areas during or after a fire. Barrier warning tapes are used to keep the general public away to reduce the risk of smoke inhalation, damaged structures and flying debris.
Black/ Yellow hazard tape - used where there are physical hazards such as low hanging objects, material storage or trip hazards
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.