RS PRO Red/White Reflective Tape 100mm x 25m

Technical documents
Specifications
Brand
RS ProColour
Red/White
Tape Type
Reflective Tape
Backing Material
Aluminium Foil
Width
100mm
Length
25m
Maximum Operating Temperature
+25°C
Minimum Operating Temperature
0°C
Country of Origin
Germany
Product details
Reflective Tape
This tape has a special high tack, pressure sensitive, transparent adhesive. It is recommended for application by hand, or by using a mechanical squeeze roll applicator.
Specially designed for application to plastic and rough substrates, as well as the more usual metal types of substrate
Should be applied at temperatures between 0°C and +25°C
Recommended for use on flat surfaces
Although flexible, this tape may not conform to embossed or compound curved surfaces
Rell length of 25m
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProColour
Red/White
Tape Type
Reflective Tape
Backing Material
Aluminium Foil
Width
100mm
Length
25m
Maximum Operating Temperature
+25°C
Minimum Operating Temperature
0°C
Country of Origin
Germany
Product details
Reflective Tape
This tape has a special high tack, pressure sensitive, transparent adhesive. It is recommended for application by hand, or by using a mechanical squeeze roll applicator.
Specially designed for application to plastic and rough substrates, as well as the more usual metal types of substrate
Should be applied at temperatures between 0°C and +25°C
Recommended for use on flat surfaces
Although flexible, this tape may not conform to embossed or compound curved surfaces
Rell length of 25m