RS PRO Red/Yellow 0.22mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22mm²
Sheath Colour
Red/Yellow
Cable Shape
Circular
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1000 V ac
Outer Diameter
1.2mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
CPR Certification
Eca
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Outer Sheath Material
PVC
Size of Strands
0.2mm
Number of Strands
7
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22mm²
Sheath Colour
Red/Yellow
Cable Shape
Circular
Core Strands
7/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1000 V ac
Outer Diameter
1.2mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
CPR Certification
Eca
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Outer Sheath Material
PVC
Size of Strands
0.2mm
Number of Strands
7
Country of Origin
China