RS PRO Reducer, Push In 10 mm to 8 mm, Push-in Connection Style

RS Stock No.: 528-490Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Connector A

Push In 10 mm

Connector B

8 mm

Pneumatic Fitting Type

Reducer

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

Country of Origin

Korea, Republic Of

P.O.A.

RS PRO Reducer, Push In 10 mm to 8 mm, Push-in Connection Style

P.O.A.

RS PRO Reducer, Push In 10 mm to 8 mm, Push-in Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Connector A

Push In 10 mm

Connector B

8 mm

Pneumatic Fitting Type

Reducer

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

Country of Origin

Korea, Republic Of