Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Replacement Brush For Autotransformer

RS Stock No.: 890-2897Brand: RS PRO
brand-logo
View all in Variacs

Technical documents

Specifications

Brand

RS Pro

Weight

5g

Dimensions

6 x 2.5 x 10mm

Depth

10mm

Length

6mm

Width

2.5mm

Country of Origin

India

Product details

Replacement Brushes

Replacement brushes for variable auto transformers

Variable Auto Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Replacement Brush For Autotransformer

P.O.A.

RS PRO Replacement Brush For Autotransformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Weight

5g

Dimensions

6 x 2.5 x 10mm

Depth

10mm

Length

6mm

Width

2.5mm

Country of Origin

India

Product details

Replacement Brushes

Replacement brushes for variable auto transformers

Variable Auto Transformers

You may be interested in