Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Replacement Hydraulic Filter Element, 20μm

RS Stock No.: 512-645Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Overall Length

115mm

Filtration Size

20µm

Overall Diameter

49.5mm

Maximum Flow Rate

401L/min

Manufacturer Series

SP

Maximum Operating Pressure

420 bar

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Replacement Hydraulic Filter Element, 20μm

P.O.A.

RS PRO Replacement Hydraulic Filter Element, 20μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Overall Length

115mm

Filtration Size

20µm

Overall Diameter

49.5mm

Maximum Flow Rate

401L/min

Manufacturer Series

SP

Maximum Operating Pressure

420 bar

Country of Origin

Germany

You may be interested in