RS PRO Replacement Hydraulic Filter Element, 20μm
RS Stock No.: 512-673Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOverall Length
112.5mm
Filtration Size
20µm
Overall Diameter
45.5mm
Maximum Flow Rate
35L/min
Manufacturer Series
SP
Maximum Operating Pressure
420 bar
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Replacement Hydraulic Filter Element, 20μm
1
P.O.A.
RS PRO Replacement Hydraulic Filter Element, 20μm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProOverall Length
112.5mm
Filtration Size
20µm
Overall Diameter
45.5mm
Maximum Flow Rate
35L/min
Manufacturer Series
SP
Maximum Operating Pressure
420 bar
Country of Origin
Germany