RS PRO Residential RCCBs, 25A, 4 Pole, 30mA, Type A, 400V
RS Stock No.: 284-2372Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCircuit Breaker Type
RCCB
Current Rating
25A
Number of Poles
4
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Voltage Rating
400V
Country of Origin
Slovenia
Stock information temporarily unavailable.
P.O.A.
RS PRO Residential RCCBs, 25A, 4 Pole, 30mA, Type A, 400V
1
P.O.A.
RS PRO Residential RCCBs, 25A, 4 Pole, 30mA, Type A, 400V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCircuit Breaker Type
RCCB
Current Rating
25A
Number of Poles
4
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Voltage Rating
400V
Country of Origin
Slovenia