Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Right Angle 1 Pole M12 Plug to 1 Pole Socket Adapter

RS Stock No.: 201-7086Brand: RS PRO
brand-logo
View all in Circular Connector Adapters

Technical documents

Specifications

Brand

RS Pro

End 1

M12

End 1 Number of Contacts

1

End 1 Number of Ports

1

End 1 Gender

Male

End 2

8 Pin Female RJ45

End 1 Size

M12

End 2 Number of Contacts

1

End 2 Gender

Female

Current Rating

1.5A

IP Rating

IP20, IP67

Voltage Rating

120 Vac

Body Orientation

Right Angle

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Contact Plating

Gold Flash

Contact Material

Copper Alloy, CuZn

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Right Angle 1 Pole M12 Plug to 1 Pole Socket Adapter

P.O.A.

RS PRO Right Angle 1 Pole M12 Plug to 1 Pole Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

End 1

M12

End 1 Number of Contacts

1

End 1 Number of Ports

1

End 1 Gender

Male

End 2

8 Pin Female RJ45

End 1 Size

M12

End 2 Number of Contacts

1

End 2 Gender

Female

Current Rating

1.5A

IP Rating

IP20, IP67

Voltage Rating

120 Vac

Body Orientation

Right Angle

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Contact Plating

Gold Flash

Contact Material

Copper Alloy, CuZn

Country of Origin

India