RS PRO Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz

RS Stock No.: 878-2362Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

SMA Plug to SMA Jack

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

12.4GHz

Contact Plating

Gold

Length

16.5mm

Body Plating

Gold

Contact Material

Beryllium Copper (Contact II), Brass (Contact I)

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated contact plating

  • Impedance of 50 ohms

  • Gold, nickel and passivated stainless steel bodies offered in this range of adapters

  • Operating frequency of between 6GHz to 18GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and right-angle body offered in this range

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS SMA RF Coaxial Connectors

RS SMA connectors are suitable for applications including wi-fi equipment.

Stock information temporarily unavailable.

P.O.A.

RS PRO Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz

P.O.A.

RS PRO Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

SMA Plug to SMA Jack

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

12.4GHz

Contact Plating

Gold

Length

16.5mm

Body Plating

Gold

Contact Material

Beryllium Copper (Contact II), Brass (Contact I)

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated contact plating

  • Impedance of 50 ohms

  • Gold, nickel and passivated stainless steel bodies offered in this range of adapters

  • Operating frequency of between 6GHz to 18GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and right-angle body offered in this range

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS SMA RF Coaxial Connectors

RS SMA connectors are suitable for applications including wi-fi equipment.