Technical documents
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
2.0A
Body Orientation
Right Angle
Voltage Rating
16.0 V
Length
15.2mm
Width
9mm
Mounting Type
Panel Mount
Pin Diameter
2mm
Series
FC68147
Distrelec Product Id
30405080
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
2.0A
Body Orientation
Right Angle
Voltage Rating
16.0 V
Length
15.2mm
Width
9mm
Mounting Type
Panel Mount
Pin Diameter
2mm
Series
FC68147
Distrelec Product Id
30405080
Country of Origin
United Kingdom