RS PRO Right Angle DC Socket Rated At 2.5A, 16.0 V, PCB Mount, length 14.5mm, Nickel

Technical documents
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
2.5A
Body Orientation
Right Angle
Voltage Rating
16.0 V
Length
14.5mm
Width
14.7mm
Mounting Type
PCB Mount
Pin Diameter
2.55mm
Contact Plating
Nickel
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
2.5A
Body Orientation
Right Angle
Voltage Rating
16.0 V
Length
14.5mm
Width
14.7mm
Mounting Type
PCB Mount
Pin Diameter
2.55mm
Contact Plating
Nickel
Contact Material
Copper
Country of Origin
Taiwan, Province Of China