RS PRO Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Material
PUR
Length
5m
Sheath Colour
Grey
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Voltage Rating
60 V ac/dc
Current Rating
4 A
IP Rating
IP65, IP66K, IP67, IP68
Minimum Bend Radius
10 x 4.5 mm, 5 x 4.5 mm
Conductor Resistance
60 Ω/km
American Wire Gauge
24 AWG
Number of Strands
14
Operating Temperature Range
-25 → +85 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PVC
Core Strands
14/0.15 mm
Size of Strands
0.15 mm
Maximum Operating Temperature
+85°C
Standards Met
CSA, cSAus, EN 60529, UL
Conductor Material
Copper
Fire Behaviour
Flame Retardant
Outer Diameter
4.5mm
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Material
PUR
Length
5m
Sheath Colour
Grey
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Voltage Rating
60 V ac/dc
Current Rating
4 A
IP Rating
IP65, IP66K, IP67, IP68
Minimum Bend Radius
10 x 4.5 mm, 5 x 4.5 mm
Conductor Resistance
60 Ω/km
American Wire Gauge
24 AWG
Number of Strands
14
Operating Temperature Range
-25 → +85 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PVC
Core Strands
14/0.15 mm
Size of Strands
0.15 mm
Maximum Operating Temperature
+85°C
Standards Met
CSA, cSAus, EN 60529, UL
Conductor Material
Copper
Fire Behaviour
Flame Retardant
Outer Diameter
4.5mm
Country of Origin
Germany