RS PRO Right Angle Female 4 way 7/8 in Circular to Actuator/Sensor Cable, 5m

RS Stock No.: 283-4911Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

16 AWG

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Connector 1

7/8 in Circular

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Right Angle Female 4 way 7/8 in Circular to Actuator/Sensor Cable, 5m

P.O.A.

RS PRO Right Angle Female 4 way 7/8 in Circular to Actuator/Sensor Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

16 AWG

Number of Cores

4

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Connector 1

7/8 in Circular

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India