RS PRO Right Angle Female 4 way M12 to Straight Male 4 way M12 Actuator/Sensor Cable, 5m

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Country of Origin
India