RS PRO , Right Angle , Male Gold , Copper Alloy , Backplane Connector Contact

RS Stock No.: 301-6941Brand: RS PRO
brand-logo
View all in Backplane Connector Contacts

Technical documents

Specifications

Brand

RS Pro

Series

DIN 41612

For Use With

DIN41612 Type M Male Connector

Orientation

Right Angle

Gender

Male

Contact Plating

Gold

Maximum Contact Resistance

1.0mΩ

Contact Material

Copper Alloy

Current Rating

40.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

DIN41612 - Mixed Contact Range

You may be interested in
Molex FCT , Backplane Connector Contact
P.O.A.Each (In a Box of 100) (ex VAT)
Molex FCT , Backplane Connector Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO , Right Angle , Male Gold , Copper Alloy , Backplane Connector Contact

P.O.A.

RS PRO , Right Angle , Male Gold , Copper Alloy , Backplane Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in
Molex FCT , Backplane Connector Contact
P.O.A.Each (In a Box of 100) (ex VAT)
Molex FCT , Backplane Connector Contact
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Series

DIN 41612

For Use With

DIN41612 Type M Male Connector

Orientation

Right Angle

Gender

Male

Contact Plating

Gold

Maximum Contact Resistance

1.0mΩ

Contact Material

Copper Alloy

Current Rating

40.0A

Mounting Type

Cable Mount

Maximum Operating Temperature

125.0°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Germany

Product details

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

DIN41612 - Mixed Contact Range

You may be interested in
Molex FCT , Backplane Connector Contact
P.O.A.Each (In a Box of 100) (ex VAT)
Molex FCT , Backplane Connector Contact
P.O.A.Each (In a Pack of 5) (ex VAT)