RS PRO , Right Angle , Male Gold , Copper Alloy , Backplane Connector Contact

Technical documents
Specifications
Brand
RS ProSeries
DIN 41612
Orientation
Right Angle
For Use With
DIN41612 Type M Female Connector
Gender
Male
Contact Plating
Gold
Maximum Contact Resistance
1.0mΩ
Contact Material
Copper Alloy
Current Rating
10.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
DIN 41612 M Contacts
Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ
DIN41612 - Mixed Contact Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSeries
DIN 41612
Orientation
Right Angle
For Use With
DIN41612 Type M Female Connector
Gender
Male
Contact Plating
Gold
Maximum Contact Resistance
1.0mΩ
Contact Material
Copper Alloy
Current Rating
10.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
DIN 41612 M Contacts
Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ