RS PRO Right Angle, PCB Mount, Socket- Single Port Type C USB Connector

RS Stock No.: 895-0556Brand: RS PRODistrelec Article No.: 30405956
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Female

USB Type

C

Mounting Type

PCB Mount

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5A

Voltage Rating

20V

Contact Material

Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

P.O.A.

RS PRO Right Angle, PCB Mount, Socket- Single Port Type C USB Connector

P.O.A.

RS PRO Right Angle, PCB Mount, Socket- Single Port Type C USB Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Gender

Female

USB Type

C

Mounting Type

PCB Mount

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5A

Voltage Rating

20V

Contact Material

Copper Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China