RS PRO Right Angle Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch

RS Stock No.: 471-171Brand: RS PRO
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1A

Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets

This Range of RS PRO 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets are compatible with connectors conforming to BS9525-F0023. They feature grey UL94V rated glass filled polyester housings and gold flash plated contacts and terminations and are fully shrouded with long ejection latches either side.
The 2.54mm universal IDC ribbon cable sockets have no centre bump, have an open design making them a versatile component suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion.

Applications

These RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets can be used for many versatile applications.
Prototype development
Medical equipment
Consumer electronics
Data storage devices
Industrial automation

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL recognised

RS Speedbloc® insulation displacement connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Right Angle Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch

P.O.A.

RS PRO Right Angle Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1A

Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets

This Range of RS PRO 2.54mm pitch PCB mount box headers and IDC ribbon cable sockets are compatible with connectors conforming to BS9525-F0023. They feature grey UL94V rated glass filled polyester housings and gold flash plated contacts and terminations and are fully shrouded with long ejection latches either side.
The 2.54mm universal IDC ribbon cable sockets have no centre bump, have an open design making them a versatile component suitable for daisy chaining and are supplied part assembled with a strain relief for rapid cable insertion.

Applications

These RS PRO Universal PCB Box Headers and ICD Ribbon Cable Sockets can be used for many versatile applications.
Prototype development
Medical equipment
Consumer electronics
Data storage devices
Industrial automation

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL recognised

RS Speedbloc® insulation displacement connectors