RS PRO Ring Binder Spine 40mm x 320mm

RS Stock No.: 733-946Brand: RS PRO
brand-logo
View all in Clean Room Office Supplies

Technical documents

Specifications

Brand

RS Pro

Type

Ring Binder

Quantity Included

1

Width

Spine 40mm

Depth

Ring 25mm

Paper Size

A4

Height

320mm

Dissipative

Yes

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

You may be interested in
RS PRO Ring Blinder
P.O.A.Each (ex VAT)
Desco Ring Blinder x 292mm
P.O.A.Each (ex VAT)
Desco Shoe Grounder
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Ring Binder Spine 40mm x 320mm

P.O.A.

RS PRO Ring Binder Spine 40mm x 320mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
RS PRO Ring Blinder
P.O.A.Each (ex VAT)
Desco Ring Blinder x 292mm
P.O.A.Each (ex VAT)
Desco Shoe Grounder
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Ring Binder

Quantity Included

1

Width

Spine 40mm

Depth

Ring 25mm

Paper Size

A4

Height

320mm

Dissipative

Yes

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

United Kingdom

You may be interested in
RS PRO Ring Blinder
P.O.A.Each (ex VAT)
Desco Ring Blinder x 292mm
P.O.A.Each (ex VAT)
Desco Shoe Grounder
P.O.A.Each (ex VAT)