RS PRO RJ45 Ethernet Media Converter, Full Duplex 2km

Technical documents
Specifications
Brand
RS ProMaximum Data Transfer Rate
10/100Mbps
Fibre Operating Mode
Full Duplex
Maximum Transfer Distance
2km
Connection Port
RJ45
Country of Origin
Taiwan, Province Of China
Product details
RS Ethernet Converter (RJ45‐Fiber)
10/100Base-TX to 100Base-FX Converter
Auto-Negotiation or forced mode
Auto MDI/MDIX
Forward 2046 bytes (Max.) packets in switch mode
Forward 9K jumbo packets in converter mode
Supports Q in Q double tagged frame transparent
Supports IEEE 802.1q Tag VLAN pass through
Supports local / remote In-band management (Monitor and Configure) by the SNMP manager with FRM220-10/100iSpecifications
Bandwidth control (Nx32K or Nx512Kbps)
Supports flow control (Pause)
Supports remote CPE power fail detect (dying gasp)
Supports Far End Fault Indication (FEFI)
Supports Link Fault Pass-Through (LFPT )
Supports Loop Back Test
Supports RMON counter
Auto Laser Shutdown (ALS)
Fiber Hardware Reset (FHR)
Online local / remote f/w upgrade
Connector: 1x9 (ST)
Data rate: 125Mbps
Duplex mode: Full duplex
Fiber: MM 62.2/125μm
Distance: MM 2km
Wavelength: MM 1310nm
Power Input: AC 100∼240V
LEDs: Power, FX Link, TX SPD, TX Link, TX Duplex, FEF
Optical Interface:
Standards
IEEE 802.3, IEEE 802.3u
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Data Transfer Rate
10/100Mbps
Fibre Operating Mode
Full Duplex
Maximum Transfer Distance
2km
Connection Port
RJ45
Country of Origin
Taiwan, Province Of China
Product details
RS Ethernet Converter (RJ45‐Fiber)
10/100Base-TX to 100Base-FX Converter
Auto-Negotiation or forced mode
Auto MDI/MDIX
Forward 2046 bytes (Max.) packets in switch mode
Forward 9K jumbo packets in converter mode
Supports Q in Q double tagged frame transparent
Supports IEEE 802.1q Tag VLAN pass through
Supports local / remote In-band management (Monitor and Configure) by the SNMP manager with FRM220-10/100iSpecifications
Bandwidth control (Nx32K or Nx512Kbps)
Supports flow control (Pause)
Supports remote CPE power fail detect (dying gasp)
Supports Far End Fault Indication (FEFI)
Supports Link Fault Pass-Through (LFPT )
Supports Loop Back Test
Supports RMON counter
Auto Laser Shutdown (ALS)
Fiber Hardware Reset (FHR)
Online local / remote f/w upgrade
Connector: 1x9 (ST)
Data rate: 125Mbps
Duplex mode: Full duplex
Fiber: MM 62.2/125μm
Distance: MM 2km
Wavelength: MM 1310nm
Power Input: AC 100∼240V
LEDs: Power, FX Link, TX SPD, TX Link, TX Duplex, FEF
Optical Interface:
Standards
IEEE 802.3, IEEE 802.3u