RS PRO RJ45 Female Coupler, Cat5e, UTP

RS Stock No.: 340-9624Brand: RS PRODistrelec Article No.: 30403200
brand-logo
View all in Ethernet Couplers

Technical documents

Specifications

Brand

RS Pro

Type

Coupler

Interface Type

RJ45 Female

LAN Category

Cat5e

Shield Type

UTP

Wiring Configuration

Straight Through

Length

17.3mm

Width

16.3mm

Depth

28mm

Distrelec Product Id

30403200

Country of Origin

Taiwan, Province Of China

Product details

Cat 5e Inline Couplers

A series of Cat5e RJ45 couplers, perfect for networking applications which require a reliable and durable connection. All models are highly reliable and excellent quality.

Features & Benefits

Category 5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
Meets C5e EIA/TIA 568B Standard

Standards

568B

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO RJ45 Female Coupler, Cat5e, UTP

P.O.A.

RS PRO RJ45 Female Coupler, Cat5e, UTP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Coupler

Interface Type

RJ45 Female

LAN Category

Cat5e

Shield Type

UTP

Wiring Configuration

Straight Through

Length

17.3mm

Width

16.3mm

Depth

28mm

Distrelec Product Id

30403200

Country of Origin

Taiwan, Province Of China

Product details

Cat 5e Inline Couplers

A series of Cat5e RJ45 couplers, perfect for networking applications which require a reliable and durable connection. All models are highly reliable and excellent quality.

Features & Benefits

Category 5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
Meets C5e EIA/TIA 568B Standard

Standards

568B

You may be interested in