RS PRO Rod Lever 3/2 Pneumatic Manual Control Valve S/666 mechanical poppet 3/2 valve Series, G 1/8, 1/8in, III B
RS Stock No.: 235-4742Brand: RS PRO

Technical documents
Specifications
Brand
RS ProControl Mechanism
Rod Lever
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
S/666 mechanical poppet 3/2 valve
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Rod Lever 3/2 Pneumatic Manual Control Valve S/666 mechanical poppet 3/2 valve Series, G 1/8, 1/8in, III B
1
P.O.A.
RS PRO Rod Lever 3/2 Pneumatic Manual Control Valve S/666 mechanical poppet 3/2 valve Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProControl Mechanism
Rod Lever
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
S/666 mechanical poppet 3/2 valve
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Germany