Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Roller, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5743Brand: RS PRODistrelec Article No.: 30419710
brand-logo
View all in Connecting Components

Technical documents

Specifications

Brand

RS Pro

Connector Type

Roller

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Nylon

Structural Element Type

Panel Accessory

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30419710

Country of Origin

Germany

Product details

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Roller, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

P.O.A.

RS PRO Roller, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector Type

Roller

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Nylon

Structural Element Type

Panel Accessory

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30419710

Country of Origin

Germany

Product details

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

You may be interested in