RS PRO Roller Lever Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac Max, 10A Max

RS Stock No.: 136-228Brand: RS PRO
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

1NO/1NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

106mm

Width

30.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

45mm

Output Type

Analogue

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Roller Lever Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac Max, 10A Max

P.O.A.

RS PRO Roller Lever Limit Switch, 1NO/1NC, IP65, Thermoplastic Housing, 400V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

1NO/1NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

106mm

Width

30.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

45mm

Output Type

Analogue

Country of Origin

Italy