RS PRO Roller Plunger Limit Switch, NO/NC, IP67, 1NO/NC, Glass Reinforced Plastic (GRP) Housing

RS Stock No.: 179-7567Brand: RS PRO
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

1NO/NC

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Glass Reinforced Plastic (GRP)

Connection Type

M20

Action Type

Snap Action

Length

31mm

Depth

84.5mm

Width

30.5mm

Mechanical Life

10000000Operations

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Roller Plunger Limit Switch, NO/NC, IP67, 1NO/NC, Glass Reinforced Plastic (GRP) Housing

P.O.A.

RS PRO Roller Plunger Limit Switch, NO/NC, IP67, 1NO/NC, Glass Reinforced Plastic (GRP) Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Roller Plunger

Pole and Throw Configuration

1NO/NC

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Glass Reinforced Plastic (GRP)

Connection Type

M20

Action Type

Snap Action

Length

31mm

Depth

84.5mm

Width

30.5mm

Mechanical Life

10000000Operations

Country of Origin

China