RS PRO Rope Pull Switch Cable, 4.2m

RS Stock No.: 239-6785Brand: RS PRO
brand-logo
View all in Rope Pull Switch Cable

Technical documents

Specifications

Brand

RS Pro

Length

4.2m

For Use With

All Rope Pull Switches

Size

20m

Grab Wire Clamp Type

Collar

Country of Origin

United Kingdom

Product details

RS Rope Kits for All Rope Pull Switches

Supplied with all fittings and fixtures required to install any rope pull switch, including hazardous area versions
Stainless steel grade 316 and the cable is multi-strand galvanised steel covered with PVC
Two thimbles, collar clamps and "D" shackles are provided for securing each end of the grab wire to the safety switch
Stainless steel tensioner provided for switches that do not have this feature built in
Sufficient M6 eyebolts with locking nuts are provided to support the wire at approximately 2 to 3m intervals
First and last supports should be placed no more than 300mm from the end of the switch to ensure that the pull on the switch is linear
Vital for correct operation to ensure that the wire is free running when pulled
Rope may be cut to any suitable required length

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Rope Pull Switch Cable, 4.2m

P.O.A.

RS PRO Rope Pull Switch Cable, 4.2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

4.2m

For Use With

All Rope Pull Switches

Size

20m

Grab Wire Clamp Type

Collar

Country of Origin

United Kingdom

Product details

RS Rope Kits for All Rope Pull Switches

Supplied with all fittings and fixtures required to install any rope pull switch, including hazardous area versions
Stainless steel grade 316 and the cable is multi-strand galvanised steel covered with PVC
Two thimbles, collar clamps and "D" shackles are provided for securing each end of the grab wire to the safety switch
Stainless steel tensioner provided for switches that do not have this feature built in
Sufficient M6 eyebolts with locking nuts are provided to support the wire at approximately 2 to 3m intervals
First and last supports should be placed no more than 300mm from the end of the switch to ensure that the pull on the switch is linear
Vital for correct operation to ensure that the wire is free running when pulled
Rope may be cut to any suitable required length

You may be interested in