RS PRO Rotary Knob Pneumatic Relay Pneumatic Manual Control Valve HVFF Series, 6mm, III B

RS Stock No.: 916-0968Brand: RS PRODistrelec Article No.: 30391301
brand-logo

Technical documents

Specifications

Brand

RS Pro

Control Mechanism

Rotary Knob

Function

Pneumatic Relay

Thread Size

6mm

Manufacturer Series

HVFF

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bars

Body Material

Polyoxymethylene

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Hand Valves

Features and Benefits

• When off, the 3 way direction control valve discharges the residual pressure and blocks air flow-in
• This product switches air pressure devices air on/off by simply turning the handle
• Maintenance or inspection is possible when the remaining pressure in the device is removed

Specification

• Applicable for use with air
• Working pressure, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working pressure, 32°F to 140°F
• Applicable tube, polyurethane and nylon

Product Application Information

Can be used for turning air pressure on and off in pneumatic devices.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Stock information temporarily unavailable.

P.O.A.

RS PRO Rotary Knob Pneumatic Relay Pneumatic Manual Control Valve HVFF Series, 6mm, III B

P.O.A.

RS PRO Rotary Knob Pneumatic Relay Pneumatic Manual Control Valve HVFF Series, 6mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Control Mechanism

Rotary Knob

Function

Pneumatic Relay

Thread Size

6mm

Manufacturer Series

HVFF

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bars

Body Material

Polyoxymethylene

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Hand Valves

Features and Benefits

• When off, the 3 way direction control valve discharges the residual pressure and blocks air flow-in
• This product switches air pressure devices air on/off by simply turning the handle
• Maintenance or inspection is possible when the remaining pressure in the device is removed

Specification

• Applicable for use with air
• Working pressure, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working pressure, 32°F to 140°F
• Applicable tube, polyurethane and nylon

Product Application Information

Can be used for turning air pressure on and off in pneumatic devices.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.