Technical documents
Specifications
Brand
RS ProBody Length
4mm
Material
Brass
Body Shape
Round
Inside Diameter
3.2mm
Outside Diameter
6mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO Round Brass Spacer 4mm
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RS PRO Round Brass Spacer 4mm
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBody Length
4mm
Material
Brass
Body Shape
Round
Inside Diameter
3.2mm
Outside Diameter
6mm
Finish
Nickel Plated
Country of Origin
Taiwan, Province Of China