RS PRO Round LED Bulkhead Light, 13 W, IP65
RS Stock No.: 185-2158Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Bulkhead
Shape
Round
Wattage
13 W
Lamp Type
LED
Diffuser Type
Opal
Diffuser Colour
Opal
Length
254 mm
Width
254 mm
Depth
95 mm
IP Rating
IP65
Dimensions
254 x 254 x 95 mm
Lamp Shape
Round
Case Material
Polycarbonate
You may be interested in
Knightsbridge Round LED Bulkhead Light, 14 W, 230 V ac, Lamp Supplied, IP65, TPRBrand: Knightsbridge
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Round LED Bulkhead Light, 13 W, IP65
1
P.O.A.
RS PRO Round LED Bulkhead Light, 13 W, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Knightsbridge Round LED Bulkhead Light, 14 W, 230 V ac, Lamp Supplied, IP65, TPRBrand: Knightsbridge
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProType
Bulkhead
Shape
Round
Wattage
13 W
Lamp Type
LED
Diffuser Type
Opal
Diffuser Colour
Opal
Length
254 mm
Width
254 mm
Depth
95 mm
IP Rating
IP65
Dimensions
254 x 254 x 95 mm
Lamp Shape
Round
Case Material
Polycarbonate
You may be interested in
Knightsbridge Round LED Bulkhead Light, 14 W, 230 V ac, Lamp Supplied, IP65, TPRBrand: Knightsbridge
P.O.A.Each (ex VAT)