RS PRO Round LED Bulkhead Light, 8 W, 240 V, Lamp Supplied, IP54

RS Stock No.: 145-5900Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Brand

RS Pro

Type

Wall Mount

Shape

Round

Wattage

8 W

Voltage Rating

240 V

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Frosted

Diffuser Colour

White

Light Output Colour

Cool White

Depth

58 mm

IP Rating

IP54

Diameter

140mm

Lamp Shape

Round

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Case Material

Plastic

Operating Temperature Range

-20 → +40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Round LED Bulkhead Light, 8 W, 240 V, Lamp Supplied, IP54

P.O.A.

RS PRO Round LED Bulkhead Light, 8 W, 240 V, Lamp Supplied, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Wall Mount

Shape

Round

Wattage

8 W

Voltage Rating

240 V

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Frosted

Diffuser Colour

White

Light Output Colour

Cool White

Depth

58 mm

IP Rating

IP54

Diameter

140mm

Lamp Shape

Round

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Case Material

Plastic

Operating Temperature Range

-20 → +40°C

Country of Origin

China