RS PRO Round Nose Pliers, 146 mm Overall, Straight Tip, 20mm Jaw
RS Stock No.: 238-0765Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPlier Type
Round Nose Pliers
Number of Pieces
1
Overall Length
146 mm
Tip Style
Straight
Material
Carbon Steel
Jaw Length
20mm
Non Sparking
No
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Round Nose Pliers, 146 mm Overall, Straight Tip, 20mm Jaw
1
P.O.A.
RS PRO Round Nose Pliers, 146 mm Overall, Straight Tip, 20mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlier Type
Round Nose Pliers
Number of Pieces
1
Overall Length
146 mm
Tip Style
Straight
Material
Carbon Steel
Jaw Length
20mm
Non Sparking
No
Country of Origin
Italy