Technical documents
Specifications
Brand
RS ProPlier Type
Round Nose Pliers
Overall Length
160 mm
Material
Steel
Jaw Length
50,7mm
Jaw Depth
17.8mm
Distrelec Product Id
30404122
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Round Nose Pliers, 160 mm Overall, 50,7mm Jaw
1
P.O.A.
RS PRO Round Nose Pliers, 160 mm Overall, 50,7mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlier Type
Round Nose Pliers
Overall Length
160 mm
Material
Steel
Jaw Length
50,7mm
Jaw Depth
17.8mm
Distrelec Product Id
30404122
Country of Origin
Turkey