Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Rounded Type K Thermocouple Temperature Probe, 50mm Length, 6mm Diameter, 250 °C Max

RS Stock No.: 284-2440Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

RS Pro

Probe Type

Type K Thermocouple

Probe Tip Type

Rounded

Probe Length

50mm

Probe Diameter

6mm

Maximum Temperature Measurement

250 °C

Cable Length

1m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Rounded Type K Thermocouple Temperature Probe, 50mm Length, 6mm Diameter, 250 °C Max

P.O.A.

RS PRO Rounded Type K Thermocouple Temperature Probe, 50mm Length, 6mm Diameter, 250 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Probe Type

Type K Thermocouple

Probe Tip Type

Rounded

Probe Length

50mm

Probe Diameter

6mm

Maximum Temperature Measurement

250 °C

Cable Length

1m

Country of Origin

United Kingdom