RS PRO Roundline Cylinder - 16mm Bore, 200mm Stroke, Double Acting
RS Stock No.: 176-1601Brand: RS PRO

Technical documents
Specifications
Brand
RS ProStroke
200mm
Bore
16mm
Action
Double
Port Connection
M16 x 1.5
Cushioning Type
Not Cushioned
Dimensions
19 Dia. x 309mm
Diameter
19mm
Length
309mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Roundline Cylinder - 16mm Bore, 200mm Stroke, Double Acting
1
P.O.A.
RS PRO Roundline Cylinder - 16mm Bore, 200mm Stroke, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProStroke
200mm
Bore
16mm
Action
Double
Port Connection
M16 x 1.5
Cushioning Type
Not Cushioned
Dimensions
19 Dia. x 309mm
Diameter
19mm
Length
309mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy