RS PRO Roundline Cylinder - 20mm Bore, 160mm Stroke, Double Acting
RS Stock No.: 176-1635Brand: RS PRO

Technical documents
Specifications
Brand
RS ProStroke
160mm
Bore
20mm
Action
Double
Port Connection
M22 x 1.5
Cushioning Type
Not Cushioned
Dimensions
27 Dia. x 291mm
Diameter
27mm
Length
291mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Roundline Cylinder - 20mm Bore, 160mm Stroke, Double Acting
1
P.O.A.
RS PRO Roundline Cylinder - 20mm Bore, 160mm Stroke, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProStroke
160mm
Bore
20mm
Action
Double
Port Connection
M22 x 1.5
Cushioning Type
Not Cushioned
Dimensions
27 Dia. x 291mm
Diameter
27mm
Length
291mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy