RS PRO RS 1107 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200mbar

RS Stock No.: 205-0963Brand: RS PRO
brand-logo
View all in Manometers

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

200mbar

Minimum Pressure Measurement

-200mbar

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number p

RS 1107

Data Logging

No

Intrinsically Safe

No

IP Rating

IP67

Battery Type

AA

Display Type

Backlit LCD

Overpressure Maximum

1700hPa

Weight

140g

Minimum Operating Temperature

-20°C

Height

108mm

Width

28mm

Length

54mm

Dimensions

108 x 54 x 28mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO RS 1107 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200mbar

Calibration type

P.O.A.

RS PRO RS 1107 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 200mbar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

200mbar

Minimum Pressure Measurement

-200mbar

Pressure Port Type

Differential

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number p

RS 1107

Data Logging

No

Intrinsically Safe

No

IP Rating

IP67

Battery Type

AA

Display Type

Backlit LCD

Overpressure Maximum

1700hPa

Weight

140g

Minimum Operating Temperature

-20°C

Height

108mm

Width

28mm

Length

54mm

Dimensions

108 x 54 x 28mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany