RS PRO RS-1700 Temperature & Humidity Data Logger, Bluetooth, 1 Input Channel(s)

Technical documents
Specifications
Brand
RS ProModel Number
RS-1700
Number Of Input Channels
1
Measurement Parameters
Humidity, Temperature
Interface Type
Bluetooth
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1 °C, ±1.8 °F
Display Type
LCD
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3 %RH
Battery Type
Lithium Battery
Alarm
Yes
Includes
3.7 V Li-ion Battery, Clamshell, Software
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModel Number
RS-1700
Number Of Input Channels
1
Measurement Parameters
Humidity, Temperature
Interface Type
Bluetooth
Data Logger Type
Temperature & Humidity
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±1 °C, ±1.8 °F
Display Type
LCD
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3 %RH
Battery Type
Lithium Battery
Alarm
Yes
Includes
3.7 V Li-ion Battery, Clamshell, Software
Country of Origin
China