Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO RS-6254BC, 250MHz PC Based PC Oscilloscope, 4 Analogue Channels

RS Stock No.: 220-5867Brand: RS PRO
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Brand

RS Pro

Bandwidth

250MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Sample Rate Random

1 Gsps

Power Source

USB

Maximum Vertical Sensitivity

2mV/div

Digital/Analogue

Digital

Input Impedance

1MΩ ±2% 25pf ±3pf

Minimum Vertical Sensitivity

10V/div

Weight

457g

Plug Type

USB

Dimensions

206 x 120 x 35mm

Vertical Resolution

8 bit

Rise Time

<1.4ns

Display Type

None

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-6254BC, 250MHz PC Based PC Oscilloscope, 4 Analogue Channels

Calibration type

P.O.A.

RS PRO RS-6254BC, 250MHz PC Based PC Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Bandwidth

250MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Sample Rate Random

1 Gsps

Power Source

USB

Maximum Vertical Sensitivity

2mV/div

Digital/Analogue

Digital

Input Impedance

1MΩ ±2% 25pf ±3pf

Minimum Vertical Sensitivity

10V/div

Weight

457g

Plug Type

USB

Dimensions

206 x 120 x 35mm

Vertical Resolution

8 bit

Rise Time

<1.4ns

Display Type

None

Country of Origin

China