RS PRO RS-8662 IR Thermometer, -50°C Min, +260°C Max, ±1 % Accuracy, °C and °F Measurements

RS Stock No.: 146-9087Brand: RS PRO
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+260°C

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±1 %

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-50°C

Emissivity

0.95

Model Number p

RS-8662

Resolution

0.1 °C

Response Time

<150 ms

Length

82mm

Width

58mm

Height

168mm

Weight

163g

Country of Origin

China

P.O.A.

RS PRO RS-8662 IR Thermometer, -50°C Min, +260°C Max, ±1 % Accuracy, °C and °F Measurements

Calibration type

P.O.A.

RS PRO RS-8662 IR Thermometer, -50°C Min, +260°C Max, ±1 % Accuracy, °C and °F Measurements

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+260°C

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±1 %

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-50°C

Emissivity

0.95

Model Number p

RS-8662

Resolution

0.1 °C

Response Time

<150 ms

Length

82mm

Width

58mm

Height

168mm

Weight

163g

Country of Origin

China