RS PRO RS-875 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 160 x 120pixel Detector Resolution With RS

RS Stock No.: 279-6329Brand: RS PRO
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

RS Pro

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

160 x 120pixel

Interface Type

USB, Wi-Fi

Model Number

RS-875

Thermal Sensitivity

50mK

Best Temperature Measurement Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Focus Type

Focus-Free

Calibrated

RSCAL

Refresh Rate

25Hz

Minimum Focus Distance

0.5m

Display Size

2.8in

Application

Thermal Imaging

Vertical Field of View

32°

Image Enhancement

IR-Fusion

Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Spatial Resolution IFOV

4.62mrad

Field Of View

42 x 32°

Depth

100.7mm

Horizontal Field of View

42°

Dimensions

234.8 x 75.49 x 100.7mm

Maximum Temperature Measurement

+550 °C

Image Storage

Internal Storage, Micro SD Card

Visual Camera

Yes

Dimensions L x W x D

234.8 x 75.49 x 100.7mm

Country of Origin

China

P.O.A.

RS PRO RS-875 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 160 x 120pixel Detector Resolution With RS

Calibration type

P.O.A.

RS PRO RS-875 USB, Wi-Fi Thermal Imaging Camera, -20 → +550 °C, 160 x 120pixel Detector Resolution With RS

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Temperature Measurement Range

-20 → +550 °C

Detector Resolution

160 x 120pixel

Interface Type

USB, Wi-Fi

Model Number

RS-875

Thermal Sensitivity

50mK

Best Temperature Measurement Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Focus Type

Focus-Free

Calibrated

RSCAL

Refresh Rate

25Hz

Minimum Focus Distance

0.5m

Display Size

2.8in

Application

Thermal Imaging

Vertical Field of View

32°

Image Enhancement

IR-Fusion

Accuracy

Blow 100°C ±2°C or 2% of readings whichever is greater

Spatial Resolution IFOV

4.62mrad

Field Of View

42 x 32°

Depth

100.7mm

Horizontal Field of View

42°

Dimensions

234.8 x 75.49 x 100.7mm

Maximum Temperature Measurement

+550 °C

Image Storage

Internal Storage, Micro SD Card

Visual Camera

Yes

Dimensions L x W x D

234.8 x 75.49 x 100.7mm

Country of Origin

China