RS PRO RS-8806S Forehead Infrared Thermometer, 32°C Min, +60°C Max, ±0.3°C Accuracy, °C and °F Measurements

RS Stock No.: 201-0210Brand: RS PRO
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+60°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

Yes

Best Accuracy

±0.3°C

Distance to spot Ratio

6:1, 8:1

Absolute Minimum Temperature Measurement

32°C

Emissivity

Model Number p

RS-8806S Forehead

Data Storage

Yes

Length

128mm

Width

74mm

Height

36mm

Weight

125.4g

Country of Origin

China

P.O.A.

RS PRO RS-8806S Forehead Infrared Thermometer, 32°C Min, +60°C Max, ±0.3°C Accuracy, °C and °F Measurements

P.O.A.

RS PRO RS-8806S Forehead Infrared Thermometer, 32°C Min, +60°C Max, ±0.3°C Accuracy, °C and °F Measurements

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+60°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

Yes

Best Accuracy

±0.3°C

Distance to spot Ratio

6:1, 8:1

Absolute Minimum Temperature Measurement

32°C

Emissivity

Model Number p

RS-8806S Forehead

Data Storage

Yes

Length

128mm

Width

74mm

Height

36mm

Weight

125.4g

Country of Origin

China