RS PRO RS-8868 Infrared Thermometer, -50°C Min, +1200°C Max, ±1 °C Accuracy, °C and °F Measurements

RS Stock No.: 206-8743Brand: RS PRO
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1200°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 °C

Distance to spot Ratio

60:1

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-8868

Resolution

0.1 °C

Data Storage

Yes

Response Time

150 ms

Length

204mm

Width

52mm

Height

155mm

Dimensions

204 x 155 x 52mm

Weight

320g

Country of Origin

China

P.O.A.

RS PRO RS-8868 Infrared Thermometer, -50°C Min, +1200°C Max, ±1 °C Accuracy, °C and °F Measurements

P.O.A.

RS PRO RS-8868 Infrared Thermometer, -50°C Min, +1200°C Max, ±1 °C Accuracy, °C and °F Measurements

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1200°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±1 °C

Distance to spot Ratio

60:1

Emissivity

0.1 → 1, Adjustable

Model Number p

RS-8868

Resolution

0.1 °C

Data Storage

Yes

Response Time

150 ms

Length

204mm

Width

52mm

Height

155mm

Dimensions

204 x 155 x 52mm

Weight

320g

Country of Origin

China