Technical documents
Specifications
Brand
RS ProBest Accuracy
±0.3 %
Number of Pressure Ports
2
Maximum Pressure Measurement
0.137 bar, 0.14 kgcm², 2 psi, 4.072 inHg, 13.79 kPa, 32 ozin², 55.4 inH2O, 103.4 mmHg, 137.8psi
Minimum Pressure Measurement
-2psi
Pressure Port Type
Differential, Gauge
Minimum/Maximum Recordings
Yes
Model Number p
RS-8890
Model Number (p)
RS-8890
Battery Type
9V
Display Type
LCD
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBest Accuracy
±0.3 %
Number of Pressure Ports
2
Maximum Pressure Measurement
0.137 bar, 0.14 kgcm², 2 psi, 4.072 inHg, 13.79 kPa, 32 ozin², 55.4 inH2O, 103.4 mmHg, 137.8psi
Minimum Pressure Measurement
-2psi
Pressure Port Type
Differential, Gauge
Minimum/Maximum Recordings
Yes
Model Number p
RS-8890
Model Number (p)
RS-8890
Battery Type
9V
Display Type
LCD
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
China