RS PRO RS-8890G Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 10bar With RS Calibration

Technical documents
Specifications
Brand
RS ProBest Accuracy
±0.3 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
-10bar
Pressure Port Type
Differential
Model Number p
RS-8890G
Country of Origin
China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBest Accuracy
±0.3 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
-10bar
Pressure Port Type
Differential
Model Number p
RS-8890G
Country of Origin
China