RS PRO RS-927A Handheld Digital Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-927A
Display Type
Digital
Model Number (p)
RS-927A
Model Number (p)
RS-927A
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
4mF
Absolute Maximum Temperature Measurement
+1000°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
RS-927A
Display Type
Digital
Model Number (p)
RS-927A
Model Number (p)
RS-927A
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
4mF
Absolute Maximum Temperature Measurement
+1000°C
Country of Origin
China