RS PRO RS-979G USB, Wi-Fi Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution

Technical documents
Specifications
Brand
RS ProTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Interface Type
USB, Wi-Fi
Model Number
RS-979G
Thermal Sensitivity
50mK
Best Temperature Measurement Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Focus Type
Focus-Free
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
2.8in
Spatial Resolution IFOV
4.62mrad
Field Of View
42 x 32°
Depth
90mm
Application
Thermal Imaging
Horizontal Field of View
42°
Dimensions
224 x 77 x 96mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Visual Camera
Yes
Dimensions L x W x D
224 x 77 x 96mm
Vertical Field of View
32°
Image Enhancement
IR-Fusion
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Interface Type
USB, Wi-Fi
Model Number
RS-979G
Thermal Sensitivity
50mK
Best Temperature Measurement Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Focus Type
Focus-Free
Refresh Rate
25Hz
Minimum Focus Distance
0.5m
Display Size
2.8in
Spatial Resolution IFOV
4.62mrad
Field Of View
42 x 32°
Depth
90mm
Application
Thermal Imaging
Horizontal Field of View
42°
Dimensions
224 x 77 x 96mm
Maximum Temperature Measurement
+550 °C
Image Storage
Internal Storage, Micro SD Card
Visual Camera
Yes
Dimensions L x W x D
224 x 77 x 96mm
Vertical Field of View
32°
Image Enhancement
IR-Fusion
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Country of Origin
China