RS PRO RS-9968BT Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

RS Stock No.: 204-8325Brand: RS PRO
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-9968BT

Display Type

Digital

Model Number (p)

RS-9968BT

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+1000°C

True RMS

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO RS-9968BT Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Calibration type

P.O.A.

RS PRO RS-9968BT Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-9968BT

Display Type

Digital

Model Number (p)

RS-9968BT

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+1000°C

True RMS

No

Country of Origin

China