RS PRO RS-9968BT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 204-8304Brand: RS PRO
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-9968BT

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

60 MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

True RMS

Yes

Absolute Maximum Temperature Measurement

+1000°C

Absolute Maximum Capacitance Measurement

60mF

Connectivity

Bluetooth

Maximum Frequency

10MHz

DC Current Measurement Resolution

0.1 uA

AC Current Measurement Resolution

0.1 uA

AC Voltage Measurement Resolution

100mV

Resistance Measurement Resolution

0.1Ω

DC Voltage Measurement Resolution

100mV

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

-20 ℃→1000 ℃

Capacitance Measurement Resolution

0.01nF

Safety Category

CAT III 1000 V, CAT IV 600V

Best DC Current Accuracy

±1.8%+5

Weight

342g

Best AC Voltage Accuracy

±1.0%+40

Best Capacitance Measurement Accuracy

±2.0%+10

Dimensions

170 x 79 x 50mm

Height

50mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

±1%+5

Maximum Operating Temperature

+40°C

Safety Category Voltage

600 V, 1000V

Width

170mm

Best AC Current Accuracy

±2.0%+5

Length

79mm

Best Temperature Measurement Accuracy

±1.5 °C+3 °C

Best DC Voltage Accuracy

±0.9%+4

Country of Origin

China

You may be interested in
Fluke 179 Multimeter Kit
P.O.A.1 Kit (ex VAT)

P.O.A.

RS PRO RS-9968BT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

RS PRO RS-9968BT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in
Fluke 179 Multimeter Kit
P.O.A.1 Kit (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

RS-9968BT

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

60 MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

True RMS

Yes

Absolute Maximum Temperature Measurement

+1000°C

Absolute Maximum Capacitance Measurement

60mF

Connectivity

Bluetooth

Maximum Frequency

10MHz

DC Current Measurement Resolution

0.1 uA

AC Current Measurement Resolution

0.1 uA

AC Voltage Measurement Resolution

100mV

Resistance Measurement Resolution

0.1Ω

DC Voltage Measurement Resolution

100mV

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

-20 ℃→1000 ℃

Capacitance Measurement Resolution

0.01nF

Safety Category

CAT III 1000 V, CAT IV 600V

Best DC Current Accuracy

±1.8%+5

Weight

342g

Best AC Voltage Accuracy

±1.0%+40

Best Capacitance Measurement Accuracy

±2.0%+10

Dimensions

170 x 79 x 50mm

Height

50mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

±1%+5

Maximum Operating Temperature

+40°C

Safety Category Voltage

600 V, 1000V

Width

170mm

Best AC Current Accuracy

±2.0%+5

Length

79mm

Best Temperature Measurement Accuracy

±1.5 °C+3 °C

Best DC Voltage Accuracy

±0.9%+4

Country of Origin

China

You may be interested in
Fluke 179 Multimeter Kit
P.O.A.1 Kit (ex VAT)