RS PRO RS CP-03B Multimeter Current Clamp Adapter, 400A DC Max, AC/DC Adapter, 400A ac AC Max, Current Output - UKAS

Technical documents
Specifications
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
400A
Maximum ac Current
400A ac
Best Accuracy
2.8 %
Resolution
±1.0 %
Maximum Conductor Size
30mm
Calibrated
UKAS
Safety Category
CAT III 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Battery Type
9 V
Model Number p
RS CP-03B
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Voltage
600V
Safety Category Level
CAT III
Country of Origin
China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
AC/DC
Maximum DC Current
400A
Maximum ac Current
400A ac
Best Accuracy
2.8 %
Resolution
±1.0 %
Maximum Conductor Size
30mm
Calibrated
UKAS
Safety Category
CAT III 600V
Output Type
Current
Connector Type
4 mm Safety Plug
Battery Type
9 V
Model Number p
RS CP-03B
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Safety Category Voltage
600V
Safety Category Level
CAT III
Country of Origin
China